
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | LP-CC-1/2Copy |
| Order Code | 1607992 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | LP-CC-1/2Copy |
| Order Code | 1607992 |
| Technical Datasheet | |
| Product Range | - |
| Fuse Current | 500mA |
| Voltage Rating VAC | 600VAC |
| Voltage Rating VDC | 300VDC |
| Fuse Size Metric | 10mm x 38mm |
| Fuse Size Imperial | 13/32" x 1-1/2" |
| Blow Characteristic | Time Delay |
Alternatives for LP-CC-1/2
1 Product Found
Product Overview
The LP-CC-1/2 is a 500mA Low-Peak™ ultimate protection Cass CC current-limiting Time-delay Fuse provides close sizing on small motor and relay circuits and maximum component short-circuit current rating protection. 200kA interrupting rating complies with NEC® Section 110.9 for today's large capacity systems. Fast short-circuit protection and dual-element, time-delay performance provide ultimate protection. Reduces existing fuse inventory by up to 33% when upgrading to low-peak fuses. Consistent 2:1 ampacity ratios for all Low-Peak fuses make selective coordination easy. Time-delay characteristic avoids unwanted fuse openings from surge currents while fast response speed under short-circuit conditions provides a high degree of current limitation. Current-limitation protects downstream components against damaging thermal and magnetic effects of short-circuit currents. A superior, all-purpose, space-saving branch circuit fuse meets most protection requirements up to 30A.
- Very compact design with rejection tip
- Superior protection for small horsepower motor circuits
- Class CC rejection feature, with fuse block, prevents inserting lesser-rated supplementary fuses
- 200kA at VAC, 20kA at VDC Interrupting rating
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Voltage Rating VAC | 600VAC |
| Fuse Size Metric | 10mm x 38mm |
| Blow Characteristic | Time Delay |
| Fuse Current | 500mA |
|---|---|
| Voltage Rating VDC | 300VDC |
| Fuse Size Imperial | 13/32" x 1-1/2" |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
