Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S506-80-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4057832 |
| Product Range | S506 Series |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.270 (S$42.8043) |
| 5+ | S$30.680 (S$33.4412) |
| 10+ | S$28.190 (S$30.7271) |
| 20+ | S$26.310 (S$28.6779) |
| 40+ | S$24.650 (S$26.8685) |
| 100+ | S$23.370 (S$25.4733) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.27 (S$42.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S506-80-RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4057832 |
| Product Range | S506 Series |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 80mA |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Product Range | S506 Series |
| Breaking Capacity Current AC | 35A |
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 35A |
| Fuse Current | 80mA |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Product Range | S506 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
