Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S506-80MACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1241960 |
| Also Known As | BK-S506-80MA, BK1-S506-80MA |
| Your Part Number | |
| Technical Datasheet |
946 In Stock
Need more?
946 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.000 (S$3.270) |
| 50+ | S$2.300 (S$2.507) |
| 100+ | S$2.130 (S$2.3217) |
| 250+ | S$1.990 (S$2.1691) |
| 500+ | S$1.960 (S$2.1364) |
| 1000+ | S$1.920 (S$2.0928) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.00 (S$3.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON BUSSMANN |
|---|---|
| Manufacturer Part No | S506-80MACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 1241960 |
| Also Known As | BK-S506-80MA, BK1-S506-80MA |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 80mA |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Breaking Capacity Current AC | 35A |
Product Overview
The S506 series from Bussmannn are time delay, cartridge fuses with 5mm x 20mm physical size. Cartridge fuses are used to protect circuits where higher amps or volt ratings required.
- Low breaking capacity
- Glass tube, nickel plated brass end cap construction
- Designed to meet IEC 60127-2/3 (32mA-10A) and extensions (12.5A-15A) standards
- UL, CSA, cURus, SEMKO, VDE, BSI, IMQ, PSE/JET, CCC, UR approved
- Rated voltage rating of 250VAC
- Time delay compatibility for inductive circuits
- Available in 35A, 40A, 50A, 63A. 80A, 100A, 125A breaking capacity
Applications
Industrial, Safety
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Breaking Capacity Current AC | 35A |
| Fuse Current | 80mA |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
Technical Docs (1)
Alternatives for S506-80MA
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002268 |
