Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD53-4R7-R
Order Code2075661
Product RangeSD53 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD53-4R7-R
Order Code2075661
Product RangeSD53 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.01A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeSD53 Series
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height3mm
Alternatives for SD53-4R7-R
1 Product Found
Product Overview
The SD53 series low profile Shielded Inductor with ferrite core. It is suitable for DSL modems, digital cameras, buck and boost inductor.
- Octagonal shape utilizes board space
- Shielded drum core reduces EMI
- -40 to 125°C Operating temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SD53 Series
Inductance Tolerance
± 20%
Product Width
5.2mm
RMS Current (Irms)
2.01A
Saturation Current (Isat)
2.1A
DC Resistance Max
0.045ohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039