Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP3B-330-R
Order Code2075668RL
Product RangeUP3B Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP3B-330-R
Order Code2075668RL
Product RangeUP3B Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Product RangeUP3B Series
DC Resistance Max0.0688ohm
Inductance Tolerance± 20%
Product Length19.3mm
Product Width13.21mm
Product Height6.8mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
UP3B Series
Inductance Tolerance
± 20%
Product Width
13.21mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3A
DC Resistance Max
0.0688ohm
Product Length
19.3mm
Product Height
6.8mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003216