Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoVPH1-0190-RCopy
Order Code
Re-Reel2075679RL
Cut Tape2075679
Product RangeVERSA-PAC Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoVPH1-0190-RCopy
Order Code
Re-Reel2075679RL
Cut Tape2075679
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel27.4µH
RMS Current, Parallel550mA
Saturation Current, Parallel290mA
DC Resistance Max, Parallel0.344ohm
Leakage Inductance212nH
Turns Ratio1:1
Product Length12.9mm
Product Width9.2mm
Product Height6.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
550mA
DC Resistance Max, Parallel
0.344ohm
Turns Ratio
1:1
Product Width
9.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
27.4µH
Saturation Current, Parallel
290mA
Leakage Inductance
212nH
Product Length
12.9mm
Product Height
6.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00229
