Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC22-D-G-K10
Order Code2858313
Technical Datasheet
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Contact Current AC Max4A
Contact Voltage VDC24V
Technical Specifications
Panel Cutout Diameter
22.5mm
Contact Current AC Max
4A
Contact Configuration
SPST-NO
Contact Voltage VDC
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268