Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25BNB230T
Order Code1814025
Product RangeC25 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoC25BNB230T
Order Code1814025
Product RangeC25 Series
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST
No. of Poles2 Pole
Switching Power AC3-
Switching Current AC140A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC13.7kW
Load Current Resistive40A
Switching Current AC330A
Product RangeC25 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
C25 Series
Relay Mounting
Panel Mount
Contact Configuration
DPST
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
3.7kW
Switching Current AC3
30A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268073