Print Page
BK/GMD-250-R
FUSE, CARTRIDGE, 250mA 5X20MM TIME DELAY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-250-R
Order Code1194972
Product RangeGMD Series
Technical Datasheet
101 In Stock
Need more?
101 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$2.140 (S$2.3326) |
5+ | S$2.080 (S$2.2672) |
10+ | S$1.940 (S$2.1146) |
50+ | S$1.610 (S$1.7549) |
100+ | S$1.340 (S$1.4606) |
250+ | S$1.310 (S$1.4279) |
500+ | S$1.110 (S$1.2099) |
1000+ | S$0.969 (S$1.0562) |
5000+ | S$0.869 (S$0.9472) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.14 (S$2.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GMD-250-R
Order Code1194972
Product RangeGMD Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current250mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMD Series
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Fuse Current
250mA
Fuse Size Metric
5mm x 20mm
Product Range
GMD Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000814