Print Page
BK/PCB-1/2-R
FUSE, PCB, 500mA, 450V, FAST ACTING
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | BK/PCB-1/2-RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1681141 |
| Your Part Number | |
| Technical Datasheet |
161 In Stock
Need more?
161 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.110 (S$18.6499) |
| 5+ | S$14.970 (S$16.3173) |
| 10+ | S$12.400 (S$13.516) |
| 25+ | S$11.120 (S$12.1208) |
| 50+ | S$10.270 (S$11.1943) |
| 100+ | S$9.580 (S$10.4422) |
| 250+ | S$9.070 (S$9.8863) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.11 (S$18.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON ELECTRONICS |
|---|---|
| Manufacturer Part No | BK/PCB-1/2-RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 1681141 |
| Technical Datasheet | |
| Voltage Rating VAC | 250V |
Technical Specifications
| Voltage Rating VAC | 250V |
|---|
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361050 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00093 |