Print Page
FP3-2R0-R
INDUCTOR, SHIELDED, 2UH, 6.9A, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP3-2R0-R
Order Code9458786
Product RangeFP3 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP3-2R0-R
Order Code9458786
Product RangeFP3 Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)6.9A
Product RangeFP3 Series
DC Resistance Max0.015ohm
Inductance Tolerance 15%
Product Length7.25mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
FP3 Series
Inductance Tolerance
15%
Product Width
6.7mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
5.4A
Saturation Current (Isat)
6.9A
DC Resistance Max
0.015ohm
Product Length
7.25mm
Product Height
3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095