Print Page
GMA-63-R
CARTRIDGE FUSE, 0.063A, 250V, 0.2"X0.79"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGMA-63-R
Order Code4728157
Product RangeGMA Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.680 (S$9.4612) |
| 10+ | S$4.230 (S$4.6107) |
| 100+ | S$3.850 (S$4.1965) |
| 500+ | S$3.780 (S$4.1202) |
| 1000+ | S$3.700 (S$4.033) |
| 2000+ | S$3.620 (S$3.9458) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.68 (S$9.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoGMA-63-R
Order Code4728157
Product RangeGMA Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current63mA
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeGMA Series
Breaking Capacity Current AC10kA
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10kA
Fuse Current
63mA
Fuse Size Metric
5mm x 20mm
Product Range
GMA Series
SVHC
To Be Advised
Technical Docs (2)
Alternatives for GMA-63-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00381