Print Page
SD53-220-R
INDUCTOR, 22UH, 810MA, +/-20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD53-220-R
Order Code1783496
Product RangeSD53 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSD53-220-R
Order Code1783496
Product RangeSD53 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)810mA
Inductor ConstructionShielded
Saturation Current (Isat)940mA
Product RangeSD53 Series
DC Resistance Max0.208ohm
Inductance Tolerance 20%
Product Length5.2mm
Product Width5.2mm
Product Height3mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SD53 Series
Inductance Tolerance
20%
Product Width
5.2mm
SVHC
Boric acid (14-Jun-2023)
RMS Current (Irms)
810mA
Saturation Current (Isat)
940mA
DC Resistance Max
0.208ohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000511