Print Page
TR/0603FA750-R
FUSE, SMD, 750mA, 0603, FAST ACTING
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/0603FA750-RCopy
Order Code1700318
Product RangeChip Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/0603FA750-RCopy
Order Code1700318
Product RangeChip Series
Technical Datasheet
Fuse Current750mA
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product RangeChip Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
32VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
Chip Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0