Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | DILM15-10(24VDC)-PICopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4125378 |
| Product Range | DILM Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$161.510 (S$176.0459) |
| 5+ | S$158.830 (S$173.1247) |
Price for:Each
Minimum: 1
Multiple: 1
S$161.51 (S$176.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | DILM15-10(24VDC)-PICopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4125378 |
| Product Range | DILM Series |
| Technical Datasheet | |
| Load Current Inductive | 15.5A |
| Relay Mounting | DIN Rail, Panel |
| Operating Voltage | 690VAC |
| Contact Configuration | 3PST-NO |
| No. of Poles | 3 Pole |
| Switching Power AC3 | 7kW |
| Switching Current AC1 | 22A |
| Coil Voltage VAC Nom | - |
| Coil Voltage VDC Nom | 24V |
| Switching Power AC1 | - |
| Load Current Resistive | 22A |
| Switching Current AC3 | 15.5A |
| Product Range | DILM Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
DILM15-10(24VDC)-PI is a 3-pole contactor. It is certified by CSA, UL Category Control No.: NLDX, CSA Class No.: 2411-03, 3211-04, UL 60947-4-1, IEC/EN 60947-4-1, UL, IEC/EN 60947, CSA File No.: 012528, VDE 0660, CSA-C22.2 No. 60947-4-1-14, UL File No.: E29096. This contactor is suitable for motors applications.
- 4.5W power consumption (pick-up) at DC
- 4.6mohm resistance per pole, 124A rated breaking capacity at 220/230V
- 8000VAC rated impulse withstand voltage (Uimp)
- Finger and back-of-hand proof, protection against direct contact when actuated from front (EN 50274)
- 5000 mechanical operations/h (DC operated) operating frequency
- 10,000,000 operations (DC operated) mechanical lifespan
- Fitted with a varistor suppressor circuit, IP20 degree of protection
- Screw terminals connection, III overvoltage category
- Product dimension is 75 x 68 x 45mm (L x H x W)
- Ambient operating temperature range from -25 to 60°C
Technical Specifications
| Load Current Inductive | 15.5A |
|---|---|
| Operating Voltage | 690VAC |
| No. of Poles | 3 Pole |
| Switching Current AC1 | 22A |
| Coil Voltage VDC Nom | 24V |
| Load Current Resistive | 22A |
| Product Range | DILM Series |
| Relay Mounting | DIN Rail, Panel |
|---|---|
| Contact Configuration | 3PST-NO |
| Switching Power AC3 | 7kW |
| Coil Voltage VAC Nom | - |
| Switching Power AC1 | - |
| Switching Current AC3 | 15.5A |
| SVHC | No SVHC (17-Dec-2015) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
