Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-10(400V50HZ,440V60HZ)Copy
Order Code1110545
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-10(400V50HZ,440V60HZ)Copy
Order Code1110545
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage440V
Contact Current32A
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC690VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
32A
Coil Type
-
Relay Terminals
Screw
Contact Material
-
Coil Voltage
440V
Relay Mounting
Panel Mount
Contact Voltage VAC
690VAC
Contact Voltage VDC
-
Coil Resistance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446
