Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEP-401628Copy
Manufacturer Standard Lead Time4 weeks
Order Code5128783
Product RangeRMQ-Titan M22 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.330 (S$35.2397) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.33 (S$35.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEP-401628Copy
Manufacturer Standard Lead Time4 weeks
Order Code5128783
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes1Holes
Cutout Diameter22.5mm
Cover / Base ColourGrey
External Height - Metric80mm
External Width - Metric120mm
External Depth - Metric56mm
IP RatingIP67, IP69K
NEMA RatingNEMA 3R, 4X, 12, 13
External Height - Imperial3.14"
External Width - Imperial4.72"
External Depth - Imperial2.2"
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
22.5mm
External Height - Metric
80mm
External Depth - Metric
56mm
NEMA Rating
NEMA 3R, 4X, 12, 13
External Width - Imperial
4.72"
Product Range
RMQ-Titan M22 Series
No. of Switch Holes
1Holes
Cover / Base Colour
Grey
External Width - Metric
120mm
IP Rating
IP67, IP69K
External Height - Imperial
3.14"
External Depth - Imperial
2.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197
