Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | FAZ6-B10/3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3441486 |
| Also Known As | 239111 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$382.380 (S$416.7942) |
| 2+ | S$351.300 (S$382.917) |
| 3+ | S$333.600 (S$363.624) |
| 5+ | S$326.930 (S$356.3537) |
| 10+ | S$320.260 (S$349.0834) |
| 20+ | S$313.590 (S$341.8131) |
Price for:Each
Minimum: 1
Multiple: 1
S$382.38 (S$416.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON MOELLER |
|---|---|
| Manufacturer Part No | FAZ6-B10/3Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3441486 |
| Also Known As | 239111 |
| Technical Datasheet | |
| Current Rating | 10A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | - |
| Voltage Rating VAC | 400V |
| Circuit Breaker Mounting | DIN Rail |
Technical Specifications
| Current Rating | 10A |
|---|---|
| Voltage Rating VDC | - |
| Circuit Breaker Mounting | DIN Rail |
| No. of Poles | 3 Pole |
|---|---|
| Voltage Rating VAC | 400V |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Australia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85363090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .36 |
