Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-B50/2Copy
Manufacturer Standard Lead Time8 weeks
Order Code3441475
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$275.250 (S$300.0225) |
| 2+ | S$258.380 (S$281.6342) |
| 3+ | S$245.850 (S$267.9765) |
| 5+ | S$240.940 (S$262.6246) |
| 10+ | S$236.020 (S$257.2618) |
| 20+ | S$231.100 (S$251.899) |
Price for:Each
Minimum: 1
Multiple: 1
S$275.25 (S$300.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ6-B50/2Copy
Manufacturer Standard Lead Time8 weeks
Order Code3441475
Technical Datasheet
Current Rating50A
No. of Poles2 Pole
Voltage Rating VDC-
Voltage Rating VAC400V
Circuit Breaker MountingDIN Rail
Technical Specifications
Current Rating
50A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
No. of Poles
2 Pole
Voltage Rating VAC
400V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
