Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoNZM1-XA208-250AC/DCCopy
Order Code1461866
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNZM1-XA208-250AC/DCCopy
Order Code1461866
Technical Datasheet
Product Range-
Current Rating-
No. of Poles-
Voltage Rating VDC-
Voltage Rating VAC250VAC
Circuit Breaker Mounting-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
No. of Poles
-
Voltage Rating VAC
250VAC
SVHC
No SVHC (17-Dec-2015)
Current Rating
-
Voltage Rating VDC
-
Circuit Breaker Mounting
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
