Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2H/SVB
Order Code3501319
Product RangeP1 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$87.590 (S$95.4731) |
| 5+ | S$85.840 (S$93.5656) |
| 10+ | S$84.080 (S$91.6472) |
Price for:Each
Minimum: 1
Multiple: 1
S$87.59 (S$95.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoP1-25/I2H/SVB
Order Code3501319
Product RangeP1 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max440V
Contact Current AC Max25A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeFront Mount
Approvals / StandardsIEC/EN 60947, VDE 0660
Product RangeP1 Series
Product Overview
Surface mounting three pole switch, which is designed to be used as mains isolator. The polycarbonated enclosure is rated to IP65 and has a red/yellow handle which is lockable in the “OFF” position using up to 3 padlocks.
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
25A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC/EN 60947, VDE 0660
Contact Voltage AC Max
440V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Front Mount
Product Range
P1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.455