Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerEATON
Manufacturer Part No7664K5Copy
Order Code1608096
Technical Datasheet
Switch OperationOn-On
Contact Configuration4PDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Contact Current Max18A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
Product Overview
The 7664K5 is a four-pole double-throw (4PDT) heavy-duty AC Toggle Switch with brass screw termination and ON-NONE-ON function. The switch with unsealed lever has maintained function and silver-plated copper with fine or coin silver contact face button. The switch mechanisms are completely enclosed to resist the entrance of contaminants into the switch. All metal parts are plated to resist corrosion.
- Slow-make/slow-break butt contact
- Meet the requirements of MIL-S-83731
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Aerospace, Defence, Military, Commercial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Contact Current Max
18A
Switch Terminals
Screw
Contact Configuration
4PDT
Switch Mounting
Panel Mount
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072122
