Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoSR18UBCopy
Manufacturer Standard Lead Time6 weeks
Order Code5106915
Product RangeSmartRack Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2,591.010 (S$2,824.2009) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,591.01 (S$2,824.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoSR18UBCopy
Manufacturer Standard Lead Time6 weeks
Order Code5106915
Product RangeSmartRack Series
Technical Datasheet
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height18U
External Height - Imperial35.4"
External Width - Imperial23.6"
External Depth - Imperial33.43"
Enclosure Material-
External Height - Metric899mm
External Width - Metric600mm
External Depth - Metric849.1mm
Panel Space Height - Imperial32.09"
Panel Space Height - Metric815.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Type
Server
Rack U Height
18U
External Width - Imperial
23.6"
Enclosure Material
-
External Width - Metric
600mm
Panel Space Height - Imperial
32.09"
SVHC
No SVHC (04-Feb-2026)
Product Range
SmartRack Series
External Height - Imperial
35.4"
External Depth - Imperial
33.43"
External Height - Metric
899mm
External Depth - Metric
849.1mm
Panel Space Height - Metric
815.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
