Print Page
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 612JHCopy |
| Order Code | 1447916 |
| Product Range | 600J |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 60mm |
| External Depth | 32mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 41.1CFM |
| Noise Rating | 53dBA |
| Power Rating | 7.7W |
| Rated Speed | 11700rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | - |
| IP Rating | IP20 |
| Air Flow - m3/min | 1.167m³/min |
| Product Range | 600J |
| SVHC | No SVHC (25-Jun-2020) |
Alternatives for 612JH
3 Products Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 60mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 53dBA |
| Rated Speed | 11700rpm |
| Current Rating | - |
| Air Flow - m3/min | 1.167m³/min |
| SVHC | No SVHC (25-Jun-2020) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 32mm |
| Air Flow - CFM | 41.1CFM |
| Power Rating | 7.7W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | IP20 |
| Product Range | 600J |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145920 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .5 |

