Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No7056ESCopy
Order Code9601139
Product Range7000
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM194.2CFM
Noise Rating51dBA
Power Rating-
Rated Speed2800rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min5.5m³/min
Product Range7000
SVHCNo SVHC (25-Jun-2020)
Alternatives for 7056ES
1 Product Found
Product Overview
The renowned ebm-papst range of fans is based on experience gained from decades of development know-how, millions of units in series production, and the innovation competence of a world-wide technology pioneer. Most incorporate the world-famous ebm-papst external rotor principle where the fan blades are directly attached to the external rotor motor.
- High product quality
- Can be operated at 50 or 60Hz
- Long service life
- Sturdy construction
- Terminal power connection
- IP20 protection rating
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
5.5m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
194.2CFM
Power Rating
-
Power Connection Type
Terminals
IP Rating
-
Product Range
7000
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.975

