Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No9392715008Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113777
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 28+ | S$174.520 (S$190.2268) |
Price for:Each
Minimum: 28
Multiple: 28
S$4,886.56 (S$5,326.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No9392715008Copy
Manufacturer Standard Lead Time6 weeks
Order Code5113777
Technical Datasheet
Blower TypeCrossflow
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size415.4mm
External Depth50mm
Air Flow - CFM91CFM
Air Flow - m3/min2.58m³/min
Noise Rating48dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating9.6W
Product Range-
IP RatingIP20
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Crossflow
Voltage Type
DC
External Depth
50mm
Air Flow - m3/min
2.58m³/min
Bearing Type
Ball Bearing
Power Rating
9.6W
IP Rating
IP20
Supply Voltage
24VDC
Fan Frame Size
415.4mm
Air Flow - CFM
91CFM
Noise Rating
48dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415
