Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E220RB0632Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912750
Also Known AsR2E220-RB06-32
Your Part Number
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$314.650 (S$342.9685) |
| 5+ | S$308.360 (S$336.1124) |
| 10+ | S$302.070 (S$329.2563) |
| 25+ | S$295.780 (S$322.4002) |
| 50+ | S$289.480 (S$315.5332) |
Price for:Each
Minimum: 1
Multiple: 1
S$314.65 (S$342.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220RB0632Copy
Manufacturer Standard Lead Time12 weeks
Order Code4912750
Also Known AsR2E220-RB06-32
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth-
Bearing TypeBall Bearing
Air Flow - CFM555CFM
Noise Rating63dBA
Power Rating102W
Rated Speed2500rpm
Power Connection Type4 Lead Wires
Current Rating400mA
IP RatingIP44
Air Flow - m3/min15.75m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Noise Rating
63dBA
Rated Speed
2500rpm
Current Rating
400mA
Air Flow - m3/min
15.75m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Circular
External Depth
-
Air Flow - CFM
555CFM
Power Rating
102W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Operating Voltage Min
-
Static Pressure
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.76
