Print Page
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | RER125-19/12NCopy |
| Order Code | 1511284 |
| Product Range | RER125DC |
| Technical Datasheet | |
| Blower Type | Motorized Impeller |
| Supply Voltage | 12VDC |
| Voltage Type | DC |
| Fan Frame Size | 125mm |
| External Depth | 35mm |
| Noise Rating | 57dBA |
| Bearing Type | Ball Bearing |
| Power Connection Type | 2 Lead Wires |
| Power Rating | 4.5W |
| Product Range | RER125DC |
| IP Rating | - |
Product Overview
The RER125-19/12N is a 12VDC Centrifugal Compact Fan with speed signal, ball bearing and wire leaded power connection. Glass fibre-reinforced plastic impeller. Right direction of rotation looking at rotor, axial intake, centrifugal exhaust direction of air flow with single strands 22AWG, TR 64, backward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2650RPM Speed rating
- 4.6W Rated power
- -30 to 60°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking and overload protection
Applications
HVAC
Technical Specifications
| Blower Type | Motorized Impeller |
|---|---|
| Voltage Type | DC |
| External Depth | 35mm |
| Bearing Type | Ball Bearing |
| Power Rating | 4.5W |
| IP Rating | - |
| Supply Voltage | 12VDC |
|---|---|
| Fan Frame Size | 125mm |
| Noise Rating | 57dBA |
| Power Connection Type | 2 Lead Wires |
| Product Range | RER125DC |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .32 |

