Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | E754NEOSHCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5100180 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.700 (S$13.843) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.70 (S$13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | E754NEOSHCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5100180 |
| Technical Datasheet | |
| Magnet Type | Pot |
| Height | 20mm |
| External Diameter | 16mm |
| Operating Temperature Min | - |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Magnet Type | Pot |
|---|---|
| External Diameter | 16mm |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
| Height | 20mm |
|---|---|
| Operating Temperature Min | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85051990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .036 |
