Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPTEK
Manufacturer Part NoEA5070JA20-6.000M TRCopy
Order Code5125524
Product RangeEA5070 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.760 (S$1.9184) |
| 10+ | S$1.560 (S$1.7004) |
| 25+ | S$1.530 (S$1.6677) |
| 50+ | S$1.500 (S$1.635) |
| 100+ | S$1.420 (S$1.5478) |
| 500+ | S$1.340 (S$1.4606) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.76 (S$1.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEA5070JA20-6.000M TRCopy
Order Code5125524
Product RangeEA5070 Series
Technical Datasheet
Product RangeEA5070 Series
Crystal TypeQuartz
Crystal Frequency6MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -30ppm
Load Capacitance20pF
ESR90ohm
Crystal Case / Package-
No. of Pins4Pins
Crystal MountingSMD
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EA5070 Series
Crystal Frequency
6MHz
Frequency Stability + / -
30ppm
ESR
90ohm
No. of Pins
4Pins
Qualification
-
Operating Temperature Max
85°C
Crystal Type
Quartz
Frequency Tolerance + / -
15ppm
Load Capacitance
20pF
Crystal Case / Package
-
Crystal Mounting
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
