Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-21K-30ACopy
Order Code5131941
Product RangeMCF Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.660 (S$5.0794) |
| 10+ | S$4.010 (S$4.3709) |
| 25+ | S$3.630 (S$3.9567) |
| 50+ | S$3.420 (S$3.7278) |
| 100+ | S$3.280 (S$3.5752) |
| 500+ | S$3.180 (S$3.4662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.66 (S$5.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-21K-30ACopy
Order Code5131941
Product RangeMCF Series
Technical Datasheet
RF Filter TypeMonolithic Crystal
Filter Case / PackageUM-1
No. of Pins3 Pin
Pass Band Frequency-
RF Filter Applications-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMCF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Monolithic Crystal
No. of Pins
3 Pin
RF Filter Applications
-
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
UM-1
Pass Band Frequency
-
Operating Temperature Min
-20°C
Product Range
MCF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
