Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EGSTON |
|---|---|
| Manufacturer Part No | P2EFSW3-12/5S-/+Copy |
| Order Code | 1253099 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | EGSTON |
|---|---|
| Manufacturer Part No | P2EFSW3-12/5S-/+Copy |
| Order Code | 1253099 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 12W |
| Output Voltage - Output 1 | 5VDC |
| Output Current - Output 1 | 2.4A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Connector | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Power Supply Output Type | Fixed |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 12W |
| Output Current - Output 1 | 2.4A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Power Supply Output Type | Fixed |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 5VDC |
| Output Voltage - Output 2 | - |
| Output Connector | - |
| Output Current - Output 3 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Plug Type | - |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044082 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .163 |
