Print Page
GFP300 320X320X2.0TMM
Gap Filling Pad, Silicone, 320mm x 320mm x 2mm, 3W/m.K, 10ohm-cm, GFP300 Series
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | GFP300 320X320X2.0TMMCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4928306 |
| Product Range | GFP300 Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$243.820 (S$265.7638) |
Price for:Each
Minimum: 1
Multiple: 1
S$243.82 (S$265.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELECTROLUBE |
|---|---|
| Manufacturer Part No | GFP300 320X320X2.0TMMCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4928306 |
| Product Range | GFP300 Series |
| Technical Datasheet | |
| Thickness | 2mm |
| Conductive Material | Silicone |
| Thermal Conductivity | 3W/m.K |
| Thermal Impedance | - |
| Volume Resistivity | 10ohm-cm |
| External Length | 320mm |
| External Width | 320mm |
| Product Range | GFP300 Series |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Thickness | 2mm |
|---|---|
| Thermal Conductivity | 3W/m.K |
| Volume Resistivity | 10ohm-cm |
| External Width | 320mm |
| SVHC | No SVHC (20-Jun-2016) |
| Conductive Material | Silicone |
|---|---|
| Thermal Impedance | - |
| External Length | 320mm |
| Product Range | GFP300 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39269097 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .57 |
