Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELITE SEMICONDUCTOR
Manufacturer Part NoM52S32321A-6BIG
Order Code1629122
Product RangeM52S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerELITE SEMICONDUCTOR
Manufacturer Part NoM52S32321A-6BIG
Order Code1629122
Product RangeM52S
Technical Datasheet
DRAM TypeSDRAM
Memory Configuration2 BLK (512K x 32)
IC Case / PackageVFBGA
No. of Pins90Pins
Supply Voltage Nom2.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeM52S
Technical Specifications
DRAM Type
SDRAM
IC Case / Package
VFBGA
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Product Range
M52S
Memory Configuration
2 BLK (512K x 32)
No. of Pins
90Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011