Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerELMA
Manufacturer Part No044-3110
Order Code1209797
Technical Datasheet
Shaft Type-
Shaft Diameter-
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound with Indicator Line
Knob Diameter14.5mm
Product Range-
Product Overview
The 044-3110 is a grey Round Nut Cover with indicator line. It is made of polyamide with glossy finish.
- Precise quality
Applications
Industrial
Technical Specifications
Shaft Type
-
Knob Material
Nylon (Polyamide)
Knob Diameter
14.5mm
Shaft Diameter
-
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73181590
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038