Print Page
FTE20-AA13AA21NA
Level Switch, Point Level Switch, Solid, G1-1/2, 1.5 bar, PC (Polycarbonate), DPDT Relay
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FTE20-AA13AA21NACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4570540 |
| Product Range | Soliswitch FTE20 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$497.000 (S$541.730) |
| 5+ | S$480.710 (S$523.9739) |
| 10+ | S$471.100 (S$513.499) |
| 25+ | S$461.490 (S$503.0241) |
| 50+ | S$456.450 (S$497.5305) |
Price for:Each
Minimum: 1
Multiple: 1
S$497.00 (S$541.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FTE20-AA13AA21NACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4570540 |
| Product Range | Soliswitch FTE20 Series |
| Technical Datasheet | |
| Level Switch Type | Point Level Switch |
| Media Type | Solid |
| Process Connection Type | G1-1/2 |
| Operating Pressure Max | 1.5bar |
| Housing Material | PC (Polycarbonate) |
| Switch Output | DPDT Relay |
| Electrical Connection | Spring Terminal |
| Supply Voltage Min | 21.6VAC |
| Supply Voltage Max | 26.4VAC |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 80°C |
| Product Range | Soliswitch FTE20 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
| Level Switch Type | Point Level Switch |
|---|---|
| Process Connection Type | G1-1/2 |
| Housing Material | PC (Polycarbonate) |
| Electrical Connection | Spring Terminal |
| Supply Voltage Max | 26.4VAC |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (27-Jun-2024) |
| Media Type | Solid |
|---|---|
| Operating Pressure Max | 1.5bar |
| Switch Output | DPDT Relay |
| Supply Voltage Min | 21.6VAC |
| Operating Temperature Min | -20°C |
| Product Range | Soliswitch FTE20 Series |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .9 |
