Print Page
FTI26-AA4MWDGR7
Level Switch, Point Level Switch, Solid, G1, 6 bar, 316L Stainless Steel, Digital - 3-Wire, PNP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FTI26-AA4MWDGR7Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4570604 |
| Product Range | Nivector FTI26 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$301.140 (S$328.2426) |
| 5+ | S$291.270 (S$317.4843) |
| 10+ | S$285.450 (S$311.1405) |
| 25+ | S$279.620 (S$304.7858) |
| 50+ | S$276.570 (S$301.4613) |
Price for:Each
Minimum: 1
Multiple: 1
S$301.14 (S$328.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FTI26-AA4MWDGR7Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4570604 |
| Product Range | Nivector FTI26 Series |
| Technical Datasheet | |
| Level Switch Type | Point Level Switch |
| Media Type | Solid |
| Process Connection Type | G1 |
| Operating Pressure Max | 6bar |
| Housing Material | 316L Stainless Steel |
| Switch Output | Digital - 3-Wire, PNP |
| Electrical Connection | 4 Pin M12 Connector |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 30VDC |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | Nivector FTI26 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
| Level Switch Type | Point Level Switch |
|---|---|
| Process Connection Type | G1 |
| Housing Material | 316L Stainless Steel |
| Electrical Connection | 4 Pin M12 Connector |
| Supply Voltage Max | 30VDC |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (27-Jun-2024) |
| Media Type | Solid |
|---|---|
| Operating Pressure Max | 6bar |
| Switch Output | Digital - 3-Wire, PNP |
| Supply Voltage Min | 12VDC |
| Operating Temperature Min | -20°C |
| Product Range | Nivector FTI26 Series |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |
