Print Page
FTI26-AA4UWDGPAR7
Level Switch, Point Level Switch, Solid, G1, 6 bar, 316L Stainless Steel, Digital - 3-Wire, PNP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FTI26-AA4UWDGPAR7Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4570608 |
| Product Range | Nivector FTI26 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$359.900 (S$392.291) |
| 5+ | S$348.100 (S$379.429) |
| 10+ | S$341.140 (S$371.8426) |
| 25+ | S$334.180 (S$364.2562) |
| 50+ | S$330.540 (S$360.2886) |
Price for:Each
Minimum: 1
Multiple: 1
S$359.90 (S$392.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FTI26-AA4UWDGPAR7Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4570608 |
| Product Range | Nivector FTI26 Series |
| Technical Datasheet | |
| Level Switch Type | Point Level Switch |
| Media Type | Solid |
| Process Connection Type | G1 |
| Operating Pressure Max | 6bar |
| Housing Material | 316L Stainless Steel |
| Switch Output | Digital - 3-Wire, PNP |
| Electrical Connection | M16 Valve Plug |
| Supply Voltage Min | 12VDC |
| Supply Voltage Max | 30VDC |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | Nivector FTI26 Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
| Level Switch Type | Point Level Switch |
|---|---|
| Process Connection Type | G1 |
| Housing Material | 316L Stainless Steel |
| Electrical Connection | M16 Valve Plug |
| Supply Voltage Max | 30VDC |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (27-Jun-2024) |
| Media Type | Solid |
|---|---|
| Operating Pressure Max | 6bar |
| Switch Output | Digital - 3-Wire, PNP |
| Supply Voltage Min | 12VDC |
| Operating Temperature Min | -20°C |
| Product Range | Nivector FTI26 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .46 |
