Print Page
FTL43-AAKBDFNAA1AJN843J
Level Switch, Vibronic, IO-Link, Point Level Switch, Liquid, 64 bar, 316L Stainless Steel, PNP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL43-AAKBDFNAA1AJN843JCopy
Manufacturer Standard Lead Time6 weeks
Order Code4598728
Product RangeLiquiphant FTL43 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,285.050 (S$1,400.7045) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,285.05 (S$1,400.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL43-AAKBDFNAA1AJN843JCopy
Manufacturer Standard Lead Time6 weeks
Order Code4598728
Product RangeLiquiphant FTL43 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection Type-
Operating Pressure Max64bar
Housing Material316L Stainless Steel
Switch OutputPNP
Electrical ConnectionM12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLiquiphant FTL43 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
-
Housing Material
316L Stainless Steel
Electrical Connection
M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Liquid
Operating Pressure Max
64bar
Switch Output
PNP
Supply Voltage Min
12VDC
Operating Temperature Min
-40°C
Product Range
Liquiphant FTL43 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
