Print Page
FTM21-4G225A
Level Switch, Point Level Switch, Solid, R1-1/2, 25 bar, Aluminium, Digital - 3-Wire, PNP
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTM21-4G225ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570813
Product RangeSoliphant T FTM21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,075.050 (S$1,171.8045) |
| 5+ | S$1,053.550 (S$1,148.3695) |
| 10+ | S$1,032.050 (S$1,124.9345) |
| 25+ | S$1,010.550 (S$1,101.4995) |
| 50+ | S$1,008.890 (S$1,099.6901) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,075.05 (S$1,171.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTM21-4G225ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4570813
Product RangeSoliphant T FTM21 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection TypeR1-1/2
Operating Pressure Max25bar
Housing MaterialAluminium
Switch OutputDigital - 3-Wire, PNP
Electrical ConnectionM20 Gland
Supply Voltage Min10VDC
Supply Voltage Max45VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSoliphant T FTM21 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1-1/2
Housing Material
Aluminium
Electrical Connection
M20 Gland
Supply Voltage Max
45VDC
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Solid
Operating Pressure Max
25bar
Switch Output
Digital - 3-Wire, PNP
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
Product Range
Soliphant T FTM21 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.94
