Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | PTP31B-AA4U1PGBWWJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4570237 |
| Product Range | Ceraphant PTP31B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$575.340 (S$627.1206) |
| 5+ | S$556.480 (S$606.5632) |
| 10+ | S$545.360 (S$594.4424) |
| 25+ | S$534.230 (S$582.3107) |
| 50+ | S$528.410 (S$575.9669) |
Price for:Each
Minimum: 1
Multiple: 1
S$575.34 (S$627.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | PTP31B-AA4U1PGBWWJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4570237 |
| Product Range | Ceraphant PTP31B Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Pressure Port Type | BSPP |
| Operating Pressure Min | -1bar |
| Operating Pressure Max | 10bar |
| Contact Configuration | PNP |
| Switching Voltage Max | - |
| Switching Current Max | 250mA |
| Pressure Port Size | G1/2A |
| Transducer Connection / Termination | M16 Valve Plug |
| Deadband Min | - |
| Deadband Max | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Product Range | Ceraphant PTP31B Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Min | -1bar |
| Contact Configuration | PNP |
| Switching Current Max | 250mA |
| Transducer Connection / Termination | M16 Valve Plug |
| Deadband Max | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (27-Jun-2024) |
| Pressure Port Type | BSPP |
|---|---|
| Operating Pressure Max | 10bar |
| Switching Voltage Max | - |
| Pressure Port Size | G1/2A |
| Deadband Min | - |
| Operating Temperature Min | -20°C |
| Product Range | Ceraphant PTP31B Series |
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .33 |
