Print Page
PTP31B-AA7M1PGBWAJ
Pressure Switch, 4-20mA (4-Wire), IO-Link, Gauge, BSPP Female, -1 bar, 10 bar, PNP
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | PTP31B-AA7M1PGBWAJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4570240 |
| Product Range | Ceraphant PTP31B Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$680.620 (S$741.8758) |
| 5+ | S$658.300 (S$717.547) |
| 10+ | S$645.140 (S$703.2026) |
| 25+ | S$631.970 (S$688.8473) |
Price for:Each
Minimum: 1
Multiple: 1
S$680.62 (S$741.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | PTP31B-AA7M1PGBWAJCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4570240 |
| Product Range | Ceraphant PTP31B Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Pressure Port Type | BSPP Female |
| Operating Pressure Min | -1bar |
| Operating Pressure Max | 10bar |
| Contact Configuration | PNP |
| Switching Voltage Max | - |
| Switching Current Max | 200mA |
| Pressure Port Size | G1/4 |
| Transducer Connection / Termination | 4 Pin M12 Connector |
| Deadband Min | - |
| Deadband Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | Ceraphant PTP31B Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Min | -1bar |
| Contact Configuration | PNP |
| Switching Current Max | 200mA |
| Transducer Connection / Termination | 4 Pin M12 Connector |
| Deadband Max | - |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (27-Jun-2024) |
| Pressure Port Type | BSPP Female |
|---|---|
| Operating Pressure Max | 10bar |
| Switching Voltage Max | - |
| Pressure Port Size | G1/4 |
| Deadband Min | - |
| Operating Temperature Min | -40°C |
| Product Range | Ceraphant PTP31B Series |
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .37 |
