Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENEDO |
|---|---|
| Manufacturer Part No | RLDD015H-900LCopy |
| Order Code | 1799601 |
| Product Range | TROPO Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ENEDO |
|---|---|
| Manufacturer Part No | RLDD015H-900LCopy |
| Order Code | 1799601 |
| Product Range | TROPO Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| Output Power Max | 10.8W |
| Output Voltage Max | 12V |
| Output Current | 1.5A |
| LED Driver Mode | Constant Current |
| Input Voltage Min | 176V |
| Input Voltage Max | 265V |
| Product Range | TROPO Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Voltage Max | 12V |
| LED Driver Mode | Constant Current |
| Input Voltage Max | 265V |
| SVHC | No SVHC (12-Jan-2017) |
| Output Power Max | 10.8W |
|---|---|
| Output Current | 1.5A |
| Input Voltage Min | 176V |
| Product Range | TROPO Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044030 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15463 |
