Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No627462
Order Code1188572
Technical Datasheet
Torch TypeBooklite Clip-On Torch
Light SourceLED
Lumen Output-
Beam Effective Distance-
Power SourceCR2032 Batteries x 2
Torch Body Material-
Product Range-
Product Overview
- Hands free multi-position
- Bright white LED - 8,000 hours life
- Flexible neck
- Large spring clips
- Slide switch
- Requires 2x CR2032 batteries (supplied)
- Length: 265mm
Technical Specifications
Torch Type
Booklite Clip-On Torch
Lumen Output
-
Power Source
CR2032 Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
-
Torch Body Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072