Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoL10620701000
Order Code4268271
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoL10620701000
Order Code4268271
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions-
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection Method-
Rated Current10A
Rated Voltage3.38kV
Block Orientation-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
10A
Block Orientation
-
SVHC
To Be Advised
No. of Positions
-
Wire Size AWG Max
14AWG
Wire Connection Method
-
Rated Voltage
3.38kV
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01