Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | L25311211000Copy |
| Order Code | 1214799 |
| Product Range | L253 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - ENTRELEC |
|---|---|
| Manufacturer Part No | L25311211000Copy |
| Order Code | 1214799 |
| Product Range | L253 |
| Technical Datasheet | |
| Pitch Spacing | 3.81mm |
| Rated Current | 10A |
| Rated Voltage | 160V |
| Block Orientation | Through Hole Vertical |
| Product Range | L253 |
Technical Specifications
| Pitch Spacing | 3.81mm |
|---|---|
| Rated Voltage | 160V |
| Product Range | L253 |
| Rated Current | 10A |
|---|---|
| Block Orientation | Through Hole Vertical |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
