Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoL10520601100
Order Code1214833
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part NoL10520601100
Order Code1214833
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions-
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection Method-
Rated Current10A
Rated Voltage250V
Block Orientation-
Product Range-
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
10A
Block Orientation
-
No. of Positions
-
Wire Size AWG Max
-
Wire Connection Method
-
Rated Voltage
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008