Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoL25510511000
Order Code1214811
Product RangeL255
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part NoL25510511000
Order Code1214811
Product RangeL255
Technical Datasheet
Pitch Spacing5.08mm
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeL255
Technical Specifications
Pitch Spacing
5.08mm
Rated Voltage
300V
Product Range
L255
Rated Current
10A
Block Orientation
Through Hole Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002