Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEOS POWER
Manufacturer Part NoLFMWLT60-1002
Order Code4062214
Product RangeMWLT60 Series
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$68.170 (S$74.3053) |
5+ | S$59.650 (S$65.0185) |
10+ | S$50.530 (S$55.0777) |
Price for:Each
Minimum: 1
Multiple: 1
S$68.17 (S$74.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoLFMWLT60-1002
Order Code4062214
Product RangeMWLT60 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)65W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115VDC
Output Current - Output 14.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeMWLT60 Series
Product Overview
LFMWLT60-1002 is a MWLT60 series 60W medical AC/DC converter(MWLT). This offers market leading specifications in industry standard footprints at very competitive price levels. It includes over current, over voltage, short circuit protection. Certified by EN60601-1, IEC60601-1 (ed.3), ANSI / AAMI ES 60601 - 1, CSA C22.2 No. 60601-1, Meets standard IEC60601-1-2 : 2014 (4th Edition).
- Universal input voltage range from 90 to 264V, output voltage is 15V
- Output power range from 50 to 65W, maximum output current is 4.33A
- Typical efficiency is 85%( 230VAC, 120VAC)
- Low leakage current <lt/> 250µA
- No load power is <lt/> 0.3W
- Switching frequency is 67kHz(approximately)
- Isolation voltage is 4000VAC (input to output)
- Operating temperature range from -20°C to 70°C
- Dimensions is 101.6 x 50.8 x 30.48mm
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
MWLT60 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
65W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4.33A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123