Print Page
B32754C3605K000
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 6 µF, ± 10%, 310 V, 580 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32754C3605K000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3932814 |
| Product Range | B32754C Series |
| Also Known As | B32754C3605K |
| Your Part Number | |
| Technical Datasheet |
714 In Stock
Need more?
714 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.420 (S$8.0878) |
| 50+ | S$4.570 (S$4.9813) |
| 100+ | S$4.130 (S$4.5017) |
| 250+ | S$4.100 (S$4.469) |
| 500+ | S$4.070 (S$4.4363) |
| 1568+ | S$4.030 (S$4.3927) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.42 (S$8.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32754C3605K000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 3932814 |
| Product Range | B32754C Series |
| Also Known As | B32754C3605K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 6µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 310V |
| Voltage(DC) | 580V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE III (Test Condition A) |
| Lead Spacing | 27.5mm |
| Product Length | 31.5mm |
| Product Width | 22mm |
| Product Height | 36.5mm |
| Product Range | B32754C Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 6µF |
| Voltage(AC) | 310V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE III (Test Condition A) |
| Product Length | 31.5mm |
| Product Height | 36.5mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 580V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 27.5mm |
| Product Width | 22mm |
| Product Range | B32754C Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322300 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
